12-bit dual digital-to-analog converter (DAC) featuring a parallel interface and word input loading. Achieves a 1.25MS/s conversion rate with a fast 0.8µs settling time. Offers excellent linearity with 0.5LSB integral nonlinearity and 1LSB differential nonlinearity. Operates from a single 4.5V to 5.5V supply, consuming only 1mW. Packaged in a 24-pin PDIP with gold contact plating, this lead-free component is RoHS compliant.
Texas Instruments DAC7802LP technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Conversion Rate | 1.25MS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Consumption | 1mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | DAC7802 |
| Settling Time | 0.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7802LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.