
Texas Instruments DAC7802LU/1K technical specifications.
| Conversion Rate | 1.25MS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 200uA |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Settling Time | 400ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7802LU/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
