
12-bit serial input multiplying CMOS digital-to-analog converter (DAC) with a 366 kS/s conversion rate. Features 1LSB integral nonlinearity and 2LSB full-scale error. Operates from a 4.75V to 5.25V supply, with a maximum power dissipation of 2.5mW. Through-hole mounting in a PDIP package with tin, matte contact plating. Supports serial 3-wire and SPI interfaces.
Analog Devices DAC8043FPZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 366KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Height | 3.43mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 366KS/s |
| Settling Time | 250ns |
| Supply Current | 500uA |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8043FPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
