
12-bit Digital-to-Analog Converter (DAC) with a serial interface supporting SPI and 3-wire protocols. Features a 366kS/s conversion rate and a 1µs settling time. Offers bipolar and unipolar output polarity with a full-scale error of 2LSB and integral nonlinearity of 1LSB. Operates from a 4.75V to 5.25V supply voltage, with a typical operating voltage of 5V. Packaged in a 16-pin SOIC W surface-mount package.
Analog Devices DAC8043FSZ technical specifications.
| Package/Case | SOIC W |
| Conversion Rate | 366KS/s |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8043FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
