
12-bit serial input multiplying digital-to-analog converter featuring a 284 kS/s conversion rate and 0.5 LSB integral nonlinearity. This single-channel DAC offers SPI interface compatibility and a 0.25 µs settling time. Operating from a 4.75V to 5.25V supply, it consumes a nominal 500 µA. Packaged in an 8-SOIC with gold contact plating, it operates across a -40°C to 85°C temperature range and is lead-free and RoHS compliant.
Texas Instruments DAC8043UC/2K5G4 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Conversion Rate | 284KS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 500uA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Type | SERIAL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 2.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 284000S/s |
| Series | DAC8043 |
| Settling Time | 0.25us |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8043UC/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
