
12-bit multiplying digital-to-analog converter (DAC) with a serial SPI interface. Features a 284 kS/s conversion rate, 0.5 LSB integral nonlinearity, and 0.5 LSB differential nonlinearity. Operates from a single 5V supply with a maximum supply voltage of 5.25V and minimum of 4.75V. Housed in an 8-SOIC package, this component offers a 0.25 µs settling time and 2.5 mW power consumption. RoHS compliant and lead-free.
Texas Instruments DAC8043UC technical specifications.
| Package/Case | D |
| Conversion Rate | 284KS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 2.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 284KS/s |
| Series | DAC8043 |
| Settling Time | 0.25us |
| Supply Current | 500uA |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8043UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
