
12-bit, single-channel digital-to-analog converter (DAC) with SPI interface. Features 0.5 LSB integral and differential nonlinearity, 2 LSB full-scale error, and a 284 kS/s conversion rate. Operates from a 4.75V to 5.25V supply with 500µA nominal supply current. Packaged in an 8-pin SOIC with gold contact plating, this RoHS compliant component offers a 0.25µs settling time.
Texas Instruments DAC8043UCG4 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Conversion Rate | 284KS/s |
| Differential Nonlinearity | 0.5LSB |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Height | 1.58mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 500uA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Type | SERIAL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 2.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 284KS/s |
| Settling Time | 0.25us |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8043UCG4 to view detailed technical specifications.
No datasheet is available for this part.
