
12-bit Digital-to-Analog Converter (DAC) IC featuring a single channel and 12-bit resolution. Achieves a conversion rate of 284 kS/s with a settling time of 0.25 µs. Exhibits excellent linearity with Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) of 1 LSB, and a Full Scale Error of 2 LSB. Operates from a 5V supply voltage (4.75V to 5.25V) with a nominal supply current of 500 µA, resulting in a power consumption of 2.5 mW. Communicates via an SPI interface and is housed in an 8-SOIC package with gold contact plating.
Texas Instruments DAC8043UG4 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Conversion Rate | 284KS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 500uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 2.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 284KS/s |
| Settling Time | 0.25us |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8043UG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
