12-bit Digital-to-Analog Converter (DAC) with a parallel interface, offering a 250KS/s conversion rate and 0.5LSB integral nonlinearity. This single-channel voltage output DAC supports bipolar and unipolar output polarity, with a dual supply voltage range of 11.4V to 16.5V. Packaged in a 28-pin SOIC with gold contact plating, it operates from 0°C to 70°C and features a 4µs settling time.
Texas Instruments DAC811JU/1K technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 250KS/s |
| Differential Nonlinearity | 0.75LSB |
| Dual Supply Voltage | 15V |
| Height | 2.65mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | -23mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 625mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | DAC811 |
| Settling Time | 4us |
| Thickness | 2.35mm |
| Weight | 0.025778oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC811JU/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.