
12-bit digital-to-analog converter (DAC) featuring a parallel interface for word input loading. Achieves a 250 kS/s conversion rate with a 4µs settling time. Offers 0.25 LSB integral nonlinearity and 0.5 LSB differential nonlinearity. Operates with dual analog and digital supplies, providing a voltage output. Packaged in a PDIP-28 plastic DIP.
Texas Instruments DAC811KPG4 technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 250KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Nominal Supply Current | -23mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Consumption | 625mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Series | DAC811 |
| Settling Time | 4us |
| Supply Type | Dual, Analog, Digital |
| Weight | 0.145114oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC811KPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
