
12-bit Digital-to-Analog Converter (DAC) with a parallel interface, featuring a 12-bit resolution and a single DAC channel. This component offers a conversion rate of 250 kS/s and a settling time of 4 µs. It supports bipolar and unipolar output polarity with a voltage output type. Operating with dual supply voltages ranging from 11.4V to 16.5V, it has a maximum power dissipation of 1mW. The device is housed in a 28-SOIC package with gold contact plating and is RoHS compliant.
Texas Instruments DAC811KU technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 250KS/s |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Nominal Supply Current | -23mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 625mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Series | DAC811 |
| Settling Time | 4us |
| Supply Type | Dual, Analog, Digital, Single |
| Thickness | 2.35mm |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC811KU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.