
12-bit Digital-to-Analog Converter (DAC) with a 167 kS/s conversion rate. Features bipolar/unipolar voltage output, parallel interface, and a single channel. Offers 0.25 LSB integral nonlinearity and 0.5 LSB differential nonlinearity. Operates with dual ±15V supplies, with a maximum dual supply voltage of ±16.5V. Packaged in a 28-pin PDIP with gold contact plating, this RoHS compliant component has a maximum power dissipation of 330mW.
Texas Instruments DAC813KP technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Conversion Rate | 167KS/s |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 15V |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 35.69mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 330mW |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Consumption | 270mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 167000S/s |
| Series | DAC813 |
| Settling Time | 4us |
| Supply Type | Dual |
| Weight | 0.072798oz |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC813KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.