
Dual 12-bit multiplying CMOS digital-to-analog converter (DAC) featuring a 2.22MS/s conversion rate. Offers 12-bit resolution with a full-scale error of 4LSB and integral nonlinearity of 1LSB. Operates with a parallel interface, supporting bipolar and unipolar output polarity. Housed in a PDIP package with tin, matte contact plating, this component functions across a wide temperature range of -55°C to 125°C.
Analog Devices DAC8221FPZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2.22MS/s |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.22MS/s |
| Settling Time | 450ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8221FPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
