
Analog Devices DAC8221FS technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 1us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8221FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
