
Dual 12-bit multiplying CMOS digital-to-analog converter (DAC) with a conversion rate of 2.22MS/s. Features 2 DAC channels, a parallel interface, and a full-scale error of 2LSB with 0.5LSB integral nonlinearity. Operates with supply voltages from 5V to 15V, accepting input voltages between -10V and 10V, and providing output voltages from 0uV to 20V. Housed in a PDIP package with tin, matte contact plating, this RoHS compliant component offers a settling time of 450ns and a maximum operating temperature of 125°C.
Analog Devices DAC8221GPZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2.22MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.22MS/s |
| Settling Time | 450ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8221GPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
