
Analog Devices DAC8228FP technical specifications.
| Package/Case | DIP |
| Conversion Rate | 500KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 5us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8228FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.