
Dual 8-bit CMOS digital-to-analog converter (DAC) with voltage output. Features a 500 kS/s conversion rate, 1 LSB integral nonlinearity, and 2 LSB full-scale error. Operates with a 15V supply voltage, accepting input voltages from 2V to 10V and providing an output voltage range from 0µV to 10V. Housed in an 18-pin package with tin-matte plated contacts, this general-purpose DAC offers a 2µs settling time.
Analog Devices DAC8228FPZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 500KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Length | 26.16mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 84mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Settling Time | 2us |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8228FPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
