
Dual 8-bit, CMOS voltage output digital-to-analog converter (DAC) with a conversion rate of 500 kS/s. Features 8-bit resolution, 2 DAC channels, and a parallel interface. Offers a full-scale error of 2 LSB and integral nonlinearity of 1 LSB. Operates with a supply voltage of 15V, supporting a range from 11.4V to 15.75V. Packaged in a SOIC W with tin-matte contact plating, this RoHS compliant component has a power dissipation of 84mW.
Analog Devices DAC8228FSZ technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Matte |
| Conversion Rate | 500KS/s |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Dissipation | 84mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Settling Time | 2us |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8228FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
