
Quad 8-bit digital-to-analog converter (DAC) featuring parallel interface and 5.26MS/s conversion rate. Achieves 190ns settling time with 0.5LSB integral nonlinearity and 1LSB full-scale error. Operates from a 4.5V to 5.5V supply, with a nominal supply current of 1mA. Encased in a 28-lead PQCC package with tin/lead plating, suitable for operation between -40°C and 85°C.
Analog Devices DAC8408FPC technical specifications.
| Package/Case | P |
| Contact Plating | Tin, Lead |
| Conversion Rate | 5.26MS/s |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 1mA |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Dissipation | 5mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 5.26MS/s |
| Settling Time | 190ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8408FPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
