
Quad 8-bit multiplying CMOS digital-to-analog converter (DAC) with memory. Features 4 DAC channels, 8-bit resolution, and a 5.26MS/s conversion rate. Offers a parallel interface, 1LSB full-scale error, and 0.5LSB integral nonlinearity. Operates with a 5V supply voltage, a temperature range of -55°C to 125°C, and a 190ns settling time. Packaged in SOIC with Tin, Lead contact plating.
Analog Devices DAC8408FS technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 5.26MS/s |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Dissipation | 5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 5.26MS/s |
| Settling Time | 190ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices DAC8408FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
