
Quad 12-bit Digital-to-Analog Converter (DAC) with voltage output and readback functionality. Features a 167 kS/s conversion rate, 1.5 LSB Integral Nonlinearity (INL), and 6 µs settling time. Operates with dual supplies from ±14.25V to ±15.75V and a single supply from 4.75V to 5.25V. Offers a voltage output range from 2.5V to 20V. Packaged in a 12-pin CDIP with Tin/Lead contact plating, suitable for operation between -55°C and 125°C.
Analog Devices DAC8412BT/883C technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 167KS/s |
| Dual Supply Voltage | 15V |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Power Dissipation | 330mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 167KS/s |
| Series | DAC8412 |
| Settling Time | 6us |
| Slew Rate | 2.2V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8412BT/883C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
