
Quad 12-bit serial voltage output DAC featuring 4 DAC channels. Achieves a 125 kS/s conversion rate with a 8 µs settling time and 2 V/µs slew rate. Operates with a 5V supply voltage, supporting bipolar and unipolar output polarity. Integral nonlinearity is 3 LSB, with a full-scale error of 8 LSB. Encased in a 20-pin PDIP package with tin, matte contact plating.
Analog Devices DAC8420EPZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Full Scale Error | 8LSB |
| Height | 5.33mm |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Length | 20.32mm |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 255mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Settling Time | 8us |
| Slew Rate | 2V/µs |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8420EPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
