
Quad 8-bit voltage output CMOS digital-to-analog converter (DAC) featuring an internal 10V reference. This complete DAC offers 4 channels with 8-bit resolution, achieving a conversion rate of 333 kS/s. It operates with a parallel interface and provides a unipolar voltage output, with a maximum output voltage of 10V. The component is housed in an 18-pin package with Tin, Lead contact plating and has a maximum power dissipation of 210mW.
Analog Devices DAC8426FP technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Lead |
| Conversion Rate | 333KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Max Power Dissipation | 210mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 333KS/s |
| Settling Time | 3us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8426FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
