
Quad 8-bit voltage output CMOS digital-to-analog converter (DAC) featuring an internal 10V reference. Offers a 333 kS/s conversion rate and 8-bit resolution across four independent DAC channels. Operates with a dual supply voltage of 15V, supporting a supply range of 13.5V to 16.5V. Features a 3µs settling time and a maximum output voltage of 10V. Packaged in an 18-pin DIP with tin-matte contact plating, this component operates from -55°C to 125°C.
Analog Devices DAC8426FPZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 333KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Height | 4.95mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 26.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Max Power Dissipation | 210mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 333KS/s |
| Settling Time | 3us |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8426FPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
