
Quad 8-bit voltage-output CMOS digital-to-analog converter (DAC) featuring an internal 10V reference. Offers a 333 kS/s conversion rate with 8-bit resolution and 1 LSB integral nonlinearity. Operates with a 15V supply voltage and provides a 10V maximum output voltage. This component utilizes a parallel interface and is housed in a SOIC package with tin/lead contact plating.
Analog Devices DAC8426FS technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 333KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Height | 2.45mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Max Power Dissipation | 210mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 333KS/s |
| Settling Time | 3us |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8426FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
