Complete 12-bit digital-to-analog converter (DAC) with a serial interface supporting SPI and 3-wire protocols. Features a unipolar voltage output with a maximum of 4.087V and a conversion rate of 62.5 kS/s. Operates from a 5V supply with a nominal current draw of 1.5mA. Integral nonlinearity is specified at 2 LSB, and settling time is 16µs. Packaged in an R case with Tin/Lead contact plating, this component has a maximum operating temperature of 85°C.
Analog Devices DAC8512FS technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Lead |
| Conversion Rate | 62.5KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.087V |
| Min Output Voltage | 4.103V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 1.5mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 62.5KS/s |
| Settling Time | 16us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices DAC8512FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.