
Octal 8-bit digital-to-analog converter featuring a 1.25MS/s conversion rate and 800ns settling time. This voltage-output device offers bipolar and unipolar output polarity with a maximum output voltage of 5V. Operating from a 4.5V to 16V supply, it supports a serial 3-wire interface and boasts a full-scale error of 0.5LSB. The component is housed in an 18-pin Q package with tin-lead contact plating, suitable for operation between -55°C and 125°C.
Analog Devices DAC8800BR/883C technical specifications.
| Package/Case | Q |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.25MS/s |
| Full Scale Error | 0.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 12V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 12mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1.25MS/s |
| Series | DAC8800 |
| Settling Time | 800ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8800BR/883C to view detailed technical specifications.
No datasheet is available for this part.
