
8-bit, octal digital-to-analog converter (DAC) featuring a serial SPI interface and unipolar voltage output. This through-hole component offers a 500 kS/s conversion rate, 1.5 LSB integral nonlinearity, and a 6 µs settling time. Operating from a 5V supply, it is housed in a 24-pin PDIP package and is RoHS compliant.
Analog Devices DAC8841FPZ technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 500KS/s |
| Differential Output | No |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | TrimDAC® |
| Settling Time | 6us |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8841FPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
