
10-bit digital-to-analog converter (DAC) with a 200MS/s sampling rate and 0.03µs settling time. Features 0.5LSB differential nonlinearity and 1LSB integral nonlinearity, with 76dB spurious-free dynamic range. Operates from a 2.7V to 5.5V supply voltage, consuming 24mA nominal current. Packaged in a 28-TSSOP with gold contact plating, suitable for -40°C to 85°C operation.
Texas Instruments DAC900E/2K5 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 200MS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 24mA |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 170mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200MS/s |
| Series | DAC900 |
| Settling Time | 0.03us |
| Spurious-free dynamic range (SFDR) | 76dB |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC900E/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
