10-bit digital-to-analog converter (DAC) with a 200 MS/s conversion rate. Features 1 LSB integral nonlinearity and 0.5 LSB differential nonlinearity. Operates with a 2.7V to 5.5V supply voltage and a nominal supply current of 24mA. Utilizes a parallel interface and offers a spurious-free dynamic range of 76dB. Packaged in a 28-TSSOP with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments DAC900E/2K5G4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 200MS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 24mA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 170mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200MS/s |
| Series | DAC900 |
| Settling Time | 0.03us |
| Spurious-free dynamic range (SFDR) | 76dB |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC900E/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
