
10-bit digital-to-analog converter (DAC) with a 200MS/s conversion rate and 0.03µs settling time. Features 1 LSB integral nonlinearity and 0.5 LSB differential nonlinearity, with 76dB spurious-free dynamic range. Operates from a 2.7V to 5.5V supply voltage, consuming 170mW power. Housed in a 28-TSSOP package with gold contact plating, suitable for -40°C to 85°C operation.
Texas Instruments DAC900E technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 200MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.5LSB |
| Height | 1.15mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 170mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200MS/s |
| Series | SpeedPlus™ |
| Settling Time | 0.03us |
| Spurious-free dynamic range (SFDR) | 76dB |
| Supply Current | 24mA |
| Supply Type | Analog, Digital |
| Weight | 0.004145oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC900E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
