
12-bit, 1-channel digital-to-analog converter (DAC) with a 200MS/s conversion rate. Features a unipolar output, parallel interface, and a 2.5LSB integral nonlinearity. Housed in a 28-pin TSSOP package with gold contact plating, this general-purpose DAC operates from a 2.7V to 5.5V supply. Maximum power dissipation is 230mW, with a typical power consumption of 170mW.
Texas Instruments DAC902E technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 200MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1.75LSB |
| Height | 1.15mm |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 170mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000000S/s |
| Series | SpeedPlus™ |
| Settling Time | 0.03us |
| Spurious-free dynamic range (SFDR) | 75dB |
| Supply Current | 24mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Weight | 0.004145oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC902E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.