
14-bit, 200MS/s digital-to-analog converter (DAC) with a single DAC channel. Features a parallel interface, 0.03µs settling time, and 76dB spurious-free dynamic range (SFDR). Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 24mA, consuming 170mW. Integral nonlinearity (INL) is 3LSB. Packaged in a 28-TSSOP with gold contact plating, this lead-free and RoHS compliant component operates between -40°C and 85°C.
Texas Instruments DAC904E/2K5 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 200MS/s |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 24mA |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 170mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 200MS/s |
| Series | DAC904 |
| Settling Time | 0.03us |
| Spurious-free dynamic range (SFDR) | 76dB |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC904E/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
