
14-bit Digital-to-Analog Converter (DAC) with a 200MS/s conversion rate. Features a parallel interface and 14-bit resolution. Operates with supply voltages from 2.7V to 5.5V, consuming 170mW typical power. Integral nonlinearity is 3LSB, with SFDR at 76dB. Packaged in a 28-TSSOP, this RoHS compliant component is suitable for -40°C to 85°C operation.
Texas Instruments DAC904EG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 200MS/s |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 170mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 200MS/s |
| Series | DAC904 |
| Settling Time | 0.03us |
| Spurious-free dynamic range (SFDR) | 76dB |
| Supply Type | Analog, Digital |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC904EG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
