
14-bit digital-to-analog converter (DAC) with a 200MS/s conversion rate and 0.03µs settling time. Features a parallel interface, 14-bit resolution, and a single DAC channel. Operates with a 2.7V to 5.5V supply voltage, consuming 24mA nominal supply current. Housed in a 28-SOIC package with gold contact plating, suitable for -40°C to 85°C operating temperatures. This lead-free, RoHS-compliant component offers 76dB spurious-free dynamic range.
Texas Instruments DAC904U/1K technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 200MS/s |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 24mA |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 170mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 200MS/s |
| Series | DAC904 |
| Settling Time | 0.03us |
| Spurious-free dynamic range (SFDR) | 76dB |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC904U/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
