
8-bit, single-channel digital-to-analog converter (DAC) with a 200 MS/s conversion rate. Features 0.5 LSB differential and integral nonlinearity, 67 dB spurious-free dynamic range, and a 0.03 µs settling time. Operates with analog and digital supply types, from 2.7V to 5.5V, with a typical power consumption of 170mW. Housed in a 28-SOIC package with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments DAC908UG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 200MS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 170mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200MS/s |
| Series | SpeedPlus™ |
| Settling Time | 0.03us |
| Spurious-free dynamic range (SFDR) | 67dB |
| Supply Type | Analog, Digital |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC908UG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
