
Power Integrations DAK-48A technical specifications.
| Output Current | 120mA |
| Output Power | 1.44W |
| Output Voltage | 12V |
| Series | LinkSwitch®-TN |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations DAK-48A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
