Power Integrations is a leading innovator in high-performance analog integrated circuits for power conversion. They specialize in energy-efficient power supply solutions for a wide range of applications, including consumer electronics, industrial, automotive, and communication infrastructure.

Single-Channel 8 A Isolated IGBT/MOSFET Gate Driver
Single-Channel 8 A Isolated IGBT/MOSFET Gate Driver, 650 V
8 A Single-Channel Isolated IGBT/MOSFET Gate Driver, 1200 V
2.5 A Single-Channel Isolated IGBT/MOSFET Gate Driver
Single-Channel 8 A 1700 V Isolated Gate Driver
Single-Channel 5 A Isolated IGBT/MOSFET Gate Driver, eSOP-R16B
Single-Channel Isolated Gate Driver IC, 1200 V, 250 kHz
Single-Channel Isolated Gate Driver, 5 kV, 2.5 A, eSOP-R16B
Single-Channel 750 V 8 A Isolated Gate Driver
LinkSwitch-TN2 Offline Switcher, 725V MOSFET, 360mA CCM Output, SO-8C
SCALE-2 Plug-and-Play Single-Channel Gate Driver for 6500 V IGBTs
Innoswitch3-EP 725V Flyback Offline CV/CC QR Switcher IC
Dual-Channel SCALE-2+ Gate Driver Core for 1200 V IGBTs
Isolated DC-DC Converter for SCALE-2 Driver Cores
Dual-Channel SCALE-2 Driver Core, 1700V, 8A Gate Current
ISO5125I-45 DC-DC Converter for SCALE-2 Driver Cores
Dual-Channel SCALE-1 Driver Core for 1700V IGBTs (UL Certified)
Dual-Channel SCALE-2 IGBT/MOSFET Driver Core
LinkSwitch-TN2 off-line switcher IC, 725 V MOSFET, 66 kHz, up to 360 mA, SO-8C
SCALE™-1 Dual-Channel IGBT/MOSFET Gate Driver Core