
Dual output DC-DC converter module, providing 5V and -5V fixed outputs, each with 100mA maximum current. Features 81% efficiency and 1kV isolation voltage. Operates from a 4.5V to 5.5V input, delivering up to 970mW total output power. Includes over-temperature and short-circuit protection. Packaged in a 7-pin PDIP.
Texas Instruments DCP010505DBP technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Efficiency | 81% |
| Features | OTP, SCP |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 970mW |
| Max Output Voltage | 5.75V |
| Min Output Voltage | 4.25V |
| Max Power Dissipation | 220mW |
| Nominal Output Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 1W |
| Output Type | Fixed |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 22mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCP01B |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP010505DBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
