
2W, 2-output DC-DC converter module featuring fixed 15V and -15V outputs. This isolated power management IC operates from a 4.5V to 26.4V input range, delivering up to 66mA per output. With 1kV isolation voltage and 79% efficiency, it offers thermal overload protection (OTP) and is housed in a 12-pin SOP package. Ideal for applications requiring dual, isolated voltage rails.
Texas Instruments DCP022415DU technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 16mA |
| Current - Output 2 | 16mA |
| Depth | 18.1mm |
| Efficiency | 79% |
| Features | OTP |
| Height | 0.1inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.71inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 2W |
| Max Output Voltage | 15.75V |
| Min Output Voltage | 14.25V |
| Max Power Dissipation | 480mW |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Type | Fixed |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Quiescent Current | 16mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCP02 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP022415DU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
