
1W isolated regulated DC/DC converter in a 10-PDIP package. Features 3.3V nominal output voltage with 300mA maximum output current. Operates from a 4.5V to 5.5V input voltage range and provides 1kV isolation. Includes over-temperature protection (OTP) and short-circuit protection (SCP). Suitable for board mounting with a wide operating temperature range of -40°C to 85°C.
Texas Instruments DCR010503P technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 300mA |
| Features | OTP, SCP |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.366V |
| Min Output Voltage | 3.234V |
| Max Power Dissipation | 1W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 1W |
| Output Voltage | 3.366V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCR01 |
| Voltage - Output 1 | 3.3V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCR010503P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
