
Miniature, 1W isolated regulated DC/DC converter in a 12-SOP package. Features 3.3V fixed output voltage with 300mA maximum output current, operating from a 4.5V to 5.5V input range. Offers 1kV isolation voltage and protection against over-temperature (OTP) and short-circuit (SCP). Suitable for operation between -40°C and 85°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments DCR010503U/1K technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 300mA |
| Features | OTP, SCP |
| Height | 0.1inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.7inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 1W |
| Max Output Voltage | 3.366V |
| Min Output Voltage | 3.234V |
| Max Power Dissipation | 1W |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 1W |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCR01 |
| Voltage - Output 1 | 3.3V |
| Width | 0.41inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCR010503U/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
