
1W isolated regulated DC/DC converter in a 12-SOP package, featuring a 3.3V fixed output voltage and 300mA maximum output current. Operates with a 4.5V to 5.5V input voltage range, providing 1kV isolation. Includes over-temperature protection (OTP) and short-circuit protection (SCP). Extended operating temperature range from -40°C to 85°C.
Texas Instruments DCR010503UE4 technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 300mA |
| Depth | 23.37mm |
| Features | OTP, SCP |
| Height | 5.33mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.7inch |
| Max Input Voltage (DC) | 5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 1W |
| Max Output Voltage | 3.366V |
| Min Output Voltage | 3.234V |
| Max Power Dissipation | 1W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCR01 |
| Voltage - Output 1 | 3.3V |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCR010503UE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.