
1W isolated regulated DC/DC converter in a 12-pin SOP package, offering a fixed 3.3V output at 300mA. Features include 1kV isolation voltage, over-temperature protection (OTP), and short-circuit protection (SCP). Operates from a 10.8V to 13.2V input range, with a maximum input voltage of 12V. Suitable for surface mount applications, this component functions across an ambient temperature range of -40°C to 85°C.
Texas Instruments DCR011203U technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 300mA |
| Depth | 18.1mm |
| Features | OTP, SCP |
| Height | 0.1inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.7inch |
| Max Input Voltage (DC) | 12V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 1W |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Quiescent Current | 13mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCR01 |
| Voltage - Output 1 | 3.3V |
| Width | 0.41inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCR011203U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.