
Board Mount DC/DC Converter, 1W isolated regulated output. Features 3.3V fixed output voltage with 300mA current capability, operating from a 21.6V to 26.4V input range. Offers 1kV isolation voltage and protection against over-temperature (OTP) and short-circuit (SCP). Packaged in a 10-PDIP with dimensions of 0.9 x 0.28 x 0.21 inches, suitable for operation between -40°C and 85°C.
Texas Instruments DCR012403P technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 300mA |
| Features | OTP, SCP |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 390mA |
| Max Output Voltage | 3.366V |
| Min Output Voltage | 3.234V |
| Max Power Dissipation | 1W |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Quiescent Current | 17mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCR01 |
| Voltage - Output 1 | 3.3V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCR012403P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
