
The DG9232DY is a dual 2-input 2-output multiplexer from Vishay, packaged in a SOIC case. It features a drain to source resistance of 30 ohms and a maximum power dissipation of 400 milliwatts. Operating temperature range is -40°C to 85°C. This device is not RoHS compliant.
Vishay DG9232DY technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 30R |
| Height | 1.55mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| RoHS Compliant | No |
| Supply Type | Single |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG9232DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
