Microchip DM160227 technical specifications.
| Type | Evaluation Kit |
| Supported Device | MCP2221 |
| Supported Device Technology | Touch |
| Interface Type | I2C/Serial/USB |
| Operating Systems | Win |
| IDE | Graphical User Interface |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip DM160227 to view detailed technical specifications.
No datasheet is available for this part.