This miniature relay features a DPDT contact arrangement and a maximum current rating of 10A. It has a termination style of solder lug and is designed for socket mounting. The relay operates within a temperature range of -40 to 60°C and has a maximum pick-up voltage of 18VDC. The coil voltage is 24V DC, and the coil current is 36.9mA. The relay is rated for a maximum AC switching voltage of 250V and a maximum DC switching voltage of 30V.
Weidmuller DRM270024LT technical specifications.
| Type | Miniature Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 10A |
| Termination Style | Solder Lug |
| Number of Terminals | 8 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 36.9mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 650Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 300W|2.5kVA |
| Package Type | Dust Cover |
| Mounting | Socket |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Weidmuller DRM270024LT to view detailed technical specifications.
No datasheet is available for this part.