The DRM570024LT is a miniature relay with a 4PDT contact arrangement, rated for 5A and 24VDC coil voltage. It has a maximum pick-up voltage of 18VDC and a coil current of 36.9mA. The relay is designed for switching up to 250VAC and 150W, with a coil resistance of 650 ohms. It is available in a socket mount package type, with a minimum operating temperature of -40°C and a maximum operating temperature of 55°C.
Weidmuller DRM570024LT technical specifications.
| Type | Miniature Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 5A |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 36.9mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 650Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 150W|1.25kVA |
| Package Type | Dust Cover |
| Mounting | Socket |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Weidmuller DRM570024LT to view detailed technical specifications.
No datasheet is available for this part.