
1.2-A High-Efficiency PWM Power Amplifier, a single-channel special purpose amplifier, delivers up to 3A output current and 4.87V output voltage. Operating from a 2.8V to 5.5V supply voltage, this device features a quiescent current of 7mA and a maximum power dissipation of 4.1W. Packaged in HLQFP with SMD/SMT termination, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments DRV591VFP technical specifications.
| Package/Case | HLQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 4.87V |
| Max Power Dissipation | 4.1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Number of Channels | 1 |
| Number of Drivers | 2 |
| Number of Outputs | 8 |
| Output Current | 3A |
| Output Current per Channel | 3A |
| Output Voltage | 4.87V |
| Package Quantity | 250 |
| Packaging | Tray |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Termination | SMD/SMT |
| Thickness | 1.4mm |
| Weight | 0.0063oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV591VFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
